337-026-544-807

Heilind Number:EDA337-026-544-807
Manufacturer:EDAC
Manufacturer Number:337-026-544-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-807

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row layout and 26 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.