337-026-544-808

Heilind Number:EDA337-026-544-808
Manufacturer:EDAC
Manufacturer Number:337-026-544-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component in maintaining seamless data transfer within your electronic systems. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted with a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of copper alloy contacts and a total of 26 positions, it offers ample connectivity options for your PCB layout. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation, while its straight mount orientation facilitates seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its high amperage rating of 3A to deliver consistent power transmission, making it an essential component in your electronic assembly process. Elevate your connectivity game with this top-of-the-line Card Edge Connector.