337-026-544-812

Heilind Number:EDA337-026-544-812
Manufacturer:EDAC
Manufacturer Number:337-026-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a current rating of 3 A, it delivers efficient power transmission. The two rows of 26 positions each, along with a pitch of .156 in, facilitate secure and stable connections. Engineered with Copper Alloy contacts, it ensures optimal conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent performance even in harsh conditions. Perfect for various electronic systems, it is a must-have component for your connectivity needs.