337-026-544-868

Heilind Number:EDA337-026-544-868
Manufacturer:EDAC
Manufacturer Number:337-026-544-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both visual appeal and reliable performance. With a 3A amperage rating, it can handle power-intensive applications with ease. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, offer efficient signal transmission across 26 positions. Whether you require straight or right-angle mounting, this connector provides flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your PCB connections with this essential component.