337-026-544-878

Heilind Number:EDA337-026-544-878
Manufacturer:EDAC
Manufacturer Number:337-026-544-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-544-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-544-878

Detailed Description

Enhance your circuit board connectivity with this reliable Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers superior performance. With an amperage rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This connector boasts a double-row design with 26 positions, providing ample room for secure connections. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees reliable signal transmission. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB connectivity with this essential component.