337-026-555-202

Heilind Number:EDA337-026-555-202
Manufacturer:EDAC
Manufacturer Number:337-026-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a sleek, vibrant green hue. Designed for optimal performance, it boasts a 3A amperage capacity and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 26 positions, this connector offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable and consistent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your electronic projects with this essential component, perfect for demanding applications in the fields of technology, telecommunications, and beyond.