337-026-555-203

Heilind Number:EDA337-026-555-203
Manufacturer:EDAC
Manufacturer Number:337-026-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a vibrant Green color and boasts a robust housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, it ensures durable and reliable connections. The connector offers 26 positions spread across 2 rows, with a pitch of .156 inches and row spacing of .2 inches, facilitating seamless integration. Operating flawlessly at temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation adds to its versatility, making it a must-have in any electronic setup. Upgrade your connectivity solutions with this essential component.