337-026-555-207

Heilind Number:EDA337-026-555-207
Manufacturer:EDAC
Manufacturer Number:337-026-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal power transmission, this green connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and 26 positions, it offers ample connectivity options. The Copper Alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.