337-026-555-208

Heilind Number:EDA337-026-555-208
Manufacturer:EDAC
Manufacturer Number:337-026-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a sleek green design. Built for durability, it boasts a 3 A amperage and features a robust housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable data transmission. The 26 positions accommodate multiple connections, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the field of electronics. Upgrade your setup with this essential component for seamless board-to-board connectivity.