337-026-555-212

Heilind Number:EDA337-026-555-212
Manufacturer:EDAC
Manufacturer Number:337-026-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-212

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity. This connector boasts two rows with a total of 26 positions, offering ample connectivity options. The .156-inch pitch and .2-inch row spacing make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation further enhances its versatility. Perfect for board-to-board PCB connections, this connector is a must-have for any electronic project.