337-026-555-258

Heilind Number:EDA337-026-555-258
Manufacturer:EDAC
Manufacturer Number:337-026-555-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-258

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Card Edge Connector in a vibrant green hue. Built for durability, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of robust Copper Alloy. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Upgrade your PCB assembly with this essential component.