337-026-555-268

Heilind Number:EDA337-026-555-268
Manufacturer:EDAC
Manufacturer Number:337-026-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-268

Detailed Description

Enhance connectivity within your electronic systems with our Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows and a total of 26 positions, it offers ample space for seamless PCB integration. The contact material, made of high-quality Copper Alloy, ensures reliable and efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation quick and hassle-free, while the .2-inch row spacing allows for easy access. Trust in this essential component to streamline your board-to-board connections with precision and ease.