337-026-555-802

Heilind Number:EDA337-026-555-802
Manufacturer:EDAC
Manufacturer Number:337-026-555-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-802

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green hue, ensuring easy identification. With a robust amperage rating of 3 A, it delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees top-tier durability and safety. Boasting two rows of copper alloy contacts, each spaced at .156 inches, it offers precise and efficient signal transfer. With 26 positions available, this connector accommodates complex circuitry requirements with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for seamless board-to-board connections in your electronic projects.