337-026-555-803

Heilind Number:EDA337-026-555-803
Manufacturer:EDAC
Manufacturer Number:337-026-555-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-803

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector, featuring a vibrant Green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. Its double-row design with 26 positions and a .156-inch pitch offers versatility for various PCB configurations. The .2-inch row spacing and straight mount orientation provide seamless integration, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in any environment. Perfect for professional use in the PCB connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your connectivity solutions today.