337-026-555-804

Heilind Number:EDA337-026-555-804
Manufacturer:EDAC
Manufacturer Number:337-026-555-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-804

Detailed Description

Enhance connectivity within your electronic setup with this dual-row Card Edge Connector. Featuring a vibrant green color, this connector provides a visually appealing touch to your PCB design. Boasting a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures reliable performance even in demanding environments. With a pitch of .156 inches and a total of 26 positions, it offers ample connectivity options. The straight mount orientation and a row spacing of .2 inches provide easy installation on your board. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your board-to-board connections with this essential component.