337-026-555-807

Heilind Number:EDA337-026-555-807
Manufacturer:EDAC
Manufacturer Number:337-026-555-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power delivery. Its 2-row design with 26 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing enable secure and efficient connections. Whether for industrial, commercial, or residential use, this connector is a must-have for any electronic setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Explore our range of connectors to find the perfect fit for your project.