337-026-555-808

Heilind Number:EDA337-026-555-808
Manufacturer:EDAC
Manufacturer Number:337-026-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setup. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse operating environments. With two rows of 26 copper alloy contacts, it facilitates efficient data transfer and power distribution. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore its potential in various applications within the realm of Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors. Elevate your electronic projects with this essential component.