337-026-555-868

Heilind Number:EDA337-026-555-868
Manufacturer:EDAC
Manufacturer Number:337-026-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-868

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission while maintaining safety standards. The two rows of copper alloy contacts offer a total of 26 positions, allowing for efficient data transfer. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance in various environments. Whether for industrial or commercial applications, trust in our connector to deliver consistent connectivity.