337-026-555-878

Heilind Number:EDA337-026-555-878
Manufacturer:EDAC
Manufacturer Number:337-026-555-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-555-878

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With two rows and 26 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation adds versatility to your assembly process. Elevate your PCB connectivity with this essential component.