337-026-556-201

Heilind Number:EDA337-026-556-201
Manufacturer:EDAC
Manufacturer Number:337-026-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vibrant Green color and features a housing made of UL 94V-0 Thermoplastic Polyester for maximum safety. With two rows and 26 positions, it ensures efficient data transmission, supported by Copper Alloy contacts and a pitch of .156 inches. The Straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Upgrade your electronic assemblies with this essential component, bridging connections seamlessly on your circuit boards.