337-026-556-202

Heilind Number:EDA337-026-556-202
Manufacturer:EDAC
Manufacturer Number:337-026-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Its durable green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient conductivity. Featuring two rows and twenty-six positions, it offers ample connectivity options. The straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse applications in electronics and beyond. Upgrade your PCB connections with this essential component.