337-026-556-207

Heilind Number:EDA337-026-556-207
Manufacturer:EDAC
Manufacturer Number:337-026-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-207

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its two rows and 26 positions offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial or personal use, this connector is a must-have for seamless board-to-board connections.