337-026-556-208

Heilind Number:EDA337-026-556-208
Manufacturer:EDAC
Manufacturer Number:337-026-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-208

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless integration on PCBs, this connector features 26 positions for versatile usage. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power and data transmission. The .156-inch pitch and .2-inch row spacing offer efficient signal routing. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector guarantees stable performance in various environments. Perfect for board-to-board connections, it's an essential component for your electronic projects. Let efficient connectivity be the cornerstone of your designs with this high-quality Card Edge Connector.