337-026-556-212

Heilind Number:EDA337-026-556-212
Manufacturer:EDAC
Manufacturer Number:337-026-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green color. With two rows of Copper Alloy contacts, it offers reliable power delivery up to 3 A. The .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Supporting 26 positions, it enables seamless data transfer. Its Straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its efficiency and durability for your connectivity needs.