337-026-556-258

Heilind Number:EDA337-026-556-258
Manufacturer:EDAC
Manufacturer Number:337-026-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design, it's not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With two rows of Copper Alloy contacts, it ensures reliable power delivery, supporting an amperage of 3A. The .156-inch pitch and .2-inch row spacing offer seamless integration into your circuitry, with 26 positions available for versatile connectivity. Designed for straight mount orientation, it's ideal for various applications, even in harsh environments with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.