337-026-556-268

Heilind Number:EDA337-026-556-268
Manufacturer:EDAC
Manufacturer Number:337-026-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-268

Detailed Description

Enhance connectivity within your electronic projects with our Card Edge Connector. Featuring a vibrant Green color, this essential component ensures secure and efficient transmission with a current rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in demanding environments. With two rows and 26 positions, it offers ample space for seamless board-to-board connections. The Copper Alloy contact material and .156-inch pitch optimize performance, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any professional or DIY setup. Explore our wide range of products to find the perfect fit for your needs.