337-026-556-802

Heilind Number:EDA337-026-556-802
Manufacturer:EDAC
Manufacturer Number:337-026-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant green color, it not only adds a pop of visual appeal but also offers exceptional functionality with a current rating of 3 A. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability and reliability, even in demanding environments. With two rows of copper alloy contacts and a pitch of .156 inches, this connector provides efficient and secure board-to-board connections. Its straight mount orientation and 26 positions make it versatile for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your connectivity solutions with this essential component, a must-have in any electronic toolkit.