337-026-556-803

Heilind Number:EDA337-026-556-803
Manufacturer:EDAC
Manufacturer Number:337-026-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-803

Detailed Description

Enhance your circuit connectivity with this high-quality Card Edge Connector. Designed for efficiency and reliability, this dual-row connector features 26 positions for seamless board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures optimal performance even in demanding environments. The 3A amperage rating guarantees stable power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects. Elevate your electronic designs with this essential component.