337-026-556-804

Heilind Number:EDA337-026-556-804
Manufacturer:EDAC
Manufacturer Number:337-026-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green design, this connector ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 26 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material and a pitch of .156 in ensure reliable and efficient data transfer. Designed for straight mounting orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.