337-026-556-807

Heilind Number:EDA337-026-556-807
Manufacturer:EDAC
Manufacturer Number:337-026-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-807

Detailed Description

Enhance your PCB connectivity with this 2-row Card Edge Connector in a striking green hue. Designed for optimal performance, it features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 26 positions and a pitch of .156 inches, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the straight mount orientation facilitates easy installation. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of industrial applications. Upgrade your setup with this essential component for efficient and secure circuitry.