337-026-556-808

Heilind Number:EDA337-026-556-808
Manufacturer:EDAC
Manufacturer Number:337-026-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green hue for easy identification. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and performance. Boasting two rows of 26 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation simplifies assembly, while its wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your electronic connections with this essential component.