337-026-556-812

Heilind Number:EDA337-026-556-812
Manufacturer:EDAC
Manufacturer Number:337-026-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-812

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a current rating of 3 A and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. Featuring two rows of high-quality Copper Alloy contacts, this connector offers seamless transmission with a pitch of .156 inches and row spacing of .2 inches. With 26 positions available, it facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications, ensuring reliable performance in any setting. Upgrade your setup with this essential component.