337-026-556-868

Heilind Number:EDA337-026-556-868
Manufacturer:EDAC
Manufacturer Number:337-026-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-868

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green hue, this two-row connector is designed to provide secure and reliable connections in your electronic devices. With a contact material made of durable Copper Alloy, it ensures efficient power transmission with an amperage of 3A. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees safety and stability in operation, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting 26 positions, this connector facilitates multiple connections with ease. Its straight mount orientation allows for convenient installation on your PCB, making it ideal for various applications in the electronics industry. Trust in our Card Edge Connector to meet your connectivity needs with uncompromising quality and performance.