337-026-556-878

Heilind Number:EDA337-026-556-878
Manufacturer:EDAC
Manufacturer Number:337-026-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance under challenging conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring two rows and 26 positions, it offers ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for precise alignment. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for robust and secure interconnection in your electronic projects.