337-026-558-101

Heilind Number:EDA337-026-558-101
Manufacturer:EDAC
Manufacturer Number:337-026-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-101

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 26 positions, it offers seamless board-to-board connection, while the Copper Alloy contact material guarantees efficient power transmission at an amperage of 3 A. The right-angle mount orientation and precise pitch of .156 inches make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures functionality even in extreme conditions. Perfect for various electronic projects, this connector is a versatile solution for your connectivity needs.