337-026-558-102

Heilind Number:EDA337-026-558-102
Manufacturer:EDAC
Manufacturer Number:337-026-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Boasting a vibrant green hue, this connector is not only visually striking but also durable, crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With a single row design and 26 positions, it offers ample space for your connectivity needs. The contact material, made of Copper Alloy, ensures reliable and efficient transmission of data. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and secure attachment. Its right-angle mount orientation adds versatility to your setup, accommodating various installation requirements. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.