337-026-558-103

Heilind Number:EDA337-026-558-103
Manufacturer:EDAC
Manufacturer Number:337-026-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-103

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With one row and 26 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver efficient data transfer. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB connections with this essential component.