337-026-558-104

Heilind Number:EDA337-026-558-104
Manufacturer:EDAC
Manufacturer Number:337-026-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a single row configuration with 26 positions, offering seamless integration on PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green hue, ensures durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its right-angle mount orientation simplifies installation, making it a versatile and essential component for your connectivity needs.