337-026-558-107

Heilind Number:EDA337-026-558-107
Manufacturer:EDAC
Manufacturer Number:337-026-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-107

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity, making it ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it ensures reliable conductivity and longevity. With a single row layout featuring 26 positions and a .156-inch pitch, it offers seamless integration on your board. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this high-quality connector for efficient board-to-board connections in any project.