337-026-558-108

Heilind Number:EDA337-026-558-108
Manufacturer:EDAC
Manufacturer Number:337-026-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector in a sleek green hue. Designed for optimal performance, this connector features a single row with 26 positions, ensuring efficient power delivery. Crafted with a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration on your board. Its right-angle mount orientation allows for flexible installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your connectivity with this essential component for seamless data transmission.