337-026-558-158

Heilind Number:EDA337-026-558-158
Manufacturer:EDAC
Manufacturer Number:337-026-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant Green color and durable UL 94V-0 Thermoplastic Polyester housing. With a single row configuration and Copper Alloy contact material, it ensures reliable power delivery at an amperage of 3 A. The 26 positions, arranged with a pitch of .156 inches and row spacing of .2 inches, offer ample room for secure connections. Its Right Angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for demanding applications, this connector is a crucial component for any PCB setup.