337-026-558-168

Heilind Number:EDA337-026-558-168
Manufacturer:EDAC
Manufacturer Number:337-026-558-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-168

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, a vital component for seamless data transmission. Designed for optimal efficiency, this connector features 26 positions in a single row, ensuring seamless integration with your circuit board. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability, even in demanding industrial environments. Each contact is meticulously constructed from Copper Alloy, providing excellent conductivity for uninterrupted signal flow. With a pitch of .156 inches and row spacing of .2 inches, precise positioning is effortless. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable performance in diverse conditions. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.