337-026-558-201

Heilind Number:EDA337-026-558-201
Manufacturer:EDAC
Manufacturer Number:337-026-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with an amperage rating of 3A. With two rows of 26 positions each, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for easy integration, its Right Angle mount orientation accommodates various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your project's performance with this essential component.