337-026-558-202

Heilind Number:EDA337-026-558-202
Manufacturer:EDAC
Manufacturer Number:337-026-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and offers a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures superior safety and resilience. With two rows and a total of 26 positions, this connector facilitates seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for right-angle mounting, it functions flawlessly in diverse environments with an operating temperature range of -40 to 105 °C. Elevate your electronic projects with this essential component.