337-026-558-203

Heilind Number:EDA337-026-558-203
Manufacturer:EDAC
Manufacturer Number:337-026-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-203

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Designed for seamless integration, this essential component features a vibrant Green color and is crafted from robust UL 94V-0 Thermoplastic Polyester for enhanced durability. Each of its 26 positions boasts Copper Alloy contacts, ensuring reliable power transmission with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing, along with a right-angle mount orientation, facilitate easy installation and space-saving efficiency. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a vital link in your electronic assembly projects. Trust in its high-quality construction and performance for seamless board-to-board connections.