337-026-558-204

Heilind Number:EDA337-026-558-204
Manufacturer:EDAC
Manufacturer Number:337-026-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-204

Detailed Description

Enhance connectivity with this efficient Card Edge Connector, designed for seamless integration in electronic systems. Its vibrant green color adds a touch of visibility, while its 3 A amperage capacity ensures reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance in various environments. Featuring two rows with 26 positions each, this connector allows for multiple connections with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material ensures secure and stable data transfer. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Perfect for PCB connectors, board-to-board connections, and more, this Card Edge Connector is a versatile solution for your connectivity needs.