337-026-558-207

Heilind Number:EDA337-026-558-207
Manufacturer:EDAC
Manufacturer Number:337-026-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green, designed for optimal performance. This connector, featuring a UL 94V-0 Thermoplastic Polyester housing, ensures reliability and safety in all applications. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless connectivity for up to 26 positions. Its right-angle mount orientation and compact design make it ideal for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees durability and stability in various environments. Upgrade your board-to-board connections with this essential component.