337-026-558-208

Heilind Number:EDA337-026-558-208
Manufacturer:EDAC
Manufacturer Number:337-026-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-208

Detailed Description

Enhance connectivity within your electronic assemblies with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts, each offering 26 positions at a pitch of .156 inches, it facilitates efficient data transmission. The right-angle mount orientation and compact size make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in extreme conditions. Trust in this connector for robust and secure board-to-board connections in your projects.