337-026-558-212

Heilind Number:EDA337-026-558-212
Manufacturer:EDAC
Manufacturer Number:337-026-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-212

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, designed for seamless integration on PCBs. Featuring a vibrant green hue, this connector not only offers functionality but also adds a touch of color to your assembly. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments. Suitable for high-speed data transmission, it boasts a dual-row configuration with 26 positions, ensuring efficient signal transfer. The contact material, made from Copper Alloy, enhances conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation further optimizes space on your board, while the wide operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Upgrade your device's connectivity with this essential component.