337-026-558-258

Heilind Number:EDA337-026-558-258
Manufacturer:EDAC
Manufacturer Number:337-026-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable performance in various environments. With a double row layout and a total of 26 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects.